- RS Stock No.:
- 185-1494
- Mfr. Part No.:
- Arbor 8/42
- Manufacturer:
- Doctor Martens
Discontinued product
- RS Stock No.:
- 185-1494
- Mfr. Part No.:
- Arbor 8/42
- Manufacturer:
- Doctor Martens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
A durable Chelsea work boot designed for women, with a steel toe and industrial-grade leather. Even better: it's all about comfort, with moisture-wicking lining and our memory foam SoftWair™ sock liner, engineered with extra cushioning at the heel and forefoot and a raised grid pattern for underfoot airflow.
Soft, industrial-grade leather
Safety steel toe cap
Contains the SoftWair™ memory foam sockliner, with a raised grid pattern to promote airflow underfoot
Moisture-wicking lining
Protects against electrical hazards
Heat-sealed and welted onto classic PVC outsole
Safety steel toe cap
Contains the SoftWair™ memory foam sockliner, with a raised grid pattern to promote airflow underfoot
Moisture-wicking lining
Protects against electrical hazards
Heat-sealed and welted onto classic PVC outsole
Specifications
Attribute | Value |
---|---|
Series | Arbor |
Gender | Women |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Colour | Grey |
Safety Toe Type | Steel |
Safety Toe | Yes |
Resistant To | Heat |
Additional Safety Features | C |
Safety Rating EN ISO 20345 | SB |
Slip Resistance Rating | SRA |
Anti-Slip | Yes |