- RS Stock No.:
- 177-2338
- Mfr. Part No.:
- T52008
- Manufacturer:
- Scruffs
Discontinued product
- RS Stock No.:
- 177-2338
- Mfr. Part No.:
- T52008
- Manufacturer:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Scruffs Safety Boots
The Scruffs safety boots are high quality, waxy, full-grain leather boots meant for all-day working comfort. The assault boots are mid-ankle work boots with a rugged outsole and lightweight EVA midsole that provides strength, durability and comfort.
Features and Benefits:
Full-grain leather uppers
Mesh and fabric lining
Soft padded collars
Steel midsole protection
Steel toe cap
Mesh and fabric lining
Soft padded collars
Steel midsole protection
Steel toe cap
Applications:
Building and construction
Industrial application
Industrial application
Specifications
Attribute | Value |
---|---|
Series | Assault |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Type | Ankle Boots |
Colour | Brown |
Safety Toe Type | Steel |
Safety Toe | Yes |
Closure Type | Lace Up |
Midsole Type | Steel |
Sole Material | EVA, Rubber |
Upper Material | Full Grain Leather |