- RS Stock No.:
- 172-0050
- Mfr. Part No.:
- FA24/7B GYB Sz9
- Manufacturer:
- Dickies
Discontinued product
- RS Stock No.:
- 172-0050
- Mfr. Part No.:
- FA24/7B GYB Sz9
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Steel toe-cap
Steel anti-penetration underfoot protection
Anti-static
Suede & mesh
Breathable textile lining
Padded collar & tongue
Heel puller
Direct injection construction
Dual density polyurethane
Slip resistant
Fuel & Oil resistant
Non-marking
Energy absorbing sole
Anti-scuff toe & heel
Removable dual density insole
Steel anti-penetration underfoot protection
Anti-static
Suede & mesh
Breathable textile lining
Padded collar & tongue
Heel puller
Direct injection construction
Dual density polyurethane
Slip resistant
Fuel & Oil resistant
Non-marking
Energy absorbing sole
Anti-scuff toe & heel
Removable dual density insole
Specifications
Attribute | Value |
---|---|
Series | FA24/7B |
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Colour | Black/Grey |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S1P |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |