- RS Stock No.:
- 161-7411
- Mfr. Part No.:
- Cascades Mid Black 12
- Manufacturer:
- Puma Safety
Discontinued product
- RS Stock No.:
- 161-7411
- Mfr. Part No.:
- Cascades Mid Black 12
- Manufacturer:
- Puma Safety
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Puma 100% metal free safety shoes/boots (S3)
Composite protection nose
Kevlar protection sole
Scuff Cap (pronose)
HRO
Metal free
PVC free
Kevlar protection sole
Scuff Cap (pronose)
HRO
Metal free
PVC free
Specifications
Attribute | Value |
---|---|
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Shoe Size US | 13 |
Colour | Black |
Type | Ankle Boots |
Safety Toe Type | Steel |
Safety Toe | Yes |
Closure Type | Lace Up |
Penetration Resistant | No |
Resistant To | Acid, Heat, Oil |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Sole Material | Rubber |
Upper Material | Leather |