- RS Stock No.:
- 137-2162
- Mfr. Part No.:
- DIBOND IA107 45
- Manufacturer:
- AIMONT
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 137-2162
- Mfr. Part No.:
- DIBOND IA107 45
- Manufacturer:
- AIMONT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
Dibond IA107 Safety Shoes
Jallatte VIGOREX Dibond IA107 high ankle safety shoes are anti-static sports styled safety shoes with ant-fatigue technology. The safety shoes are laced with waterproof leather uppers which is lined in an Over Dry breathable lining giving better ventilation. Ankle and Achilles protection is provided by an ergonomic padded collar plus a padded and lined textile tongue and side bellows add to your protection. An excellent sporty safety shoe with a wealth of benefits including an aluminium tip.
FEATURES and BENEFITS:
Vigorex –Dibond IA107 Safety Shoe
Sporty urban styling
High ankle
Laced
Anti-static
Anti-fatigue technology
Nubuck leather upper
Water resistant
Pull-up finish
Upper lined in a breathable textile - OVER DRY
Good foot ventilation
Vamp lined in non-woven fabric
Ergonomic padded collar with compact flexible foam
Ankle and Achilles tendon protection
Padded and lined textile tongue
Instep protection
Side bellows
Tabs at back for easy pull on
SPECIFICATIONS:
COMFORTPLUS – Footbed is a single block structure, soft polyurethane, absorbent breathable fabric, anatomical and anti-static
FLEX-SYSTEM – Stab resistant structural insole and liner, anti-static, 100% composite, compliant to 12568:2010
ALU-LITE aluminium tip – impact resistant to 200 joules
Jallatte Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | VIGOREX |
Gender | Unisex |
Shoe Size EU | 45 |
Shoe Size UK | 10.5 |
Shoe Size US | 11 |
Colour | Brown |
Type | Ankle Boots |
Safety Toe | Yes |
Safety Toe Type | Aluminium |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Resistant To | Abrasion, Perforation, Slip, Water |
Penetration Resistant | Yes |
Additional Safety Features | CI |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Upper Material | Leather |
Anti-Slip | Yes |
Midsole Type | Composite |
Sole Material | E-TPU |