Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Measuring & Marking
Rulers
Starrett 300mm Steel Metric Ruler
RS Stock No.:
224-8620
Mfr. Part No.:
DY466
Manufacturer:
Starrett
View all Rulers
Discontinued product
RS Stock No.:
224-8620
Mfr. Part No.:
DY466
Manufacturer:
Starrett
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
GB
Starrett Satin Chrome
This satin chrome steel rule has engraved paint filled graduations and markings.Available as metric or imperial/metric.
Attribute
Value
Length
300mm
Imperial or Metric
Metric
Material
Steel
Width
25mm
Finish
Satin Chrome
Folding
No