RS PRO Straight Edge 2m

  • RS Stock No. 180-9463
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Marked with supporting points on side face
Working surfaces and side faces are fine ground
All straight edges individually marked with serial number
Length: 2000mm
Height: 60mm
Thickness: 12mm
Tolerance: μm 58
Data Sheet: LDS 1042D
Straight Edges

Specifications
Attribute Value
Length 2m
Imperial or Metric Metric
Width 60mm
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 2,274.24
units
Per unit
1 +
MYR2,274.24
Related Products
Innovative, Swiss-made 2 m folding rule with additional ...
Description:
Innovative, Swiss-made 2 m folding rule with additional functionsFibreglass-reinforced polyamide, scratchproof, shatter-proof, weatherproof and washableInterior and depth gauge using extendible depth extensionHinge with 90° angle measurement scale for measuring anglesPushbutton locking of depth gauge on third rule ...
Metre rule made from white beech with closely ...
Description:
Metre rule made from white beech with closely spaced 3 mm-thick armsEmbedded hinges with steel springs and covered rivetsWhite/yellow, with water-, wear- and solvent-resistant protective varnish surface finishRed heads, black scale divisions, red tens digits, cm/mm divisions on both edgesAccuracy ...
These steel rulers from RS PRO are ideal ...
Description:
These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines. This round end, straight edge ruler is made ...
Fluorescent tool, detectable by ultraviolet light. Detectable in ...
Description:
Fluorescent tool, detectable by ultraviolet light. Detectable in dark and dimly lit areas for 5 meters.Engraved on both sides.One edge in mm - One edge in 1/2 mm.Stainless steel 18 % Cr - 8 % Ni.Anti-reflection treatment.Class II as per ...