RS PRO Straight Edge 1.5m

  • RS Stock No. 180-9462
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Marked with supporting points on side faceWorking surfaces and side faces are fine groundAll straight edges individually marked with serial numberLength: 1500mmHeight: 50mmThickness: 10mmTolerance: μm 46Data Sheet: LDS 1042DStraight Edges

Specifications
Attribute Value
Length 1.5m
Imperial or Metric Metric
Width 50mm
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,641.41
units
Per unit
1 +
MYR1,641.41
Related Products
These steel rulers from RS PRO are ideal ...
Description:
These steel rulers from RS PRO are ideal for using across a wide field of industries, by professionals and engineers. They are ideal in assisting you in measuring or drawing straight lines. This round end, straight edge ruler is made ...
Fluorescent tool, detectable by ultraviolet light. Detectable in ...
Description:
Fluorescent tool, detectable by ultraviolet light. Detectable in dark and dimly lit areas for 5 meters.Engraved on both sides.One edge in mm - One edge in 1/2 mm.Stainless steel 18 % Cr - 8 % Ni.Anti-reflection treatment.Class II as per ...
Titanium Nitride coated steel rules with paint filled ...
Description:
Titanium Nitride coated steel rules with paint filled engraved graduations.,These rules are extremely hard wearing, low glare and high contrast measurement.,All rules have "D" ends and are available as rigid or flexible.
Fully hardened, smoothed and lappedNormal steel, with insulating ...
Description:
Fully hardened, smoothed and lappedNormal steel, with insulating handleBurnished measuring edgeComplies with DIN 874.