- RS Stock No.:
- 136-6339
- Mfr. Part No.:
- 02520076010
- Manufacturer:
- SES
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 136-6339
- Mfr. Part No.:
- 02520076010
- Manufacturer:
- SES
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Neoprene grommets, type DA
Resistant to heat, ageing, ozone, oil and petrol. Dimensions: 20 mm x 28 mm x 36 mm x 3 mm x 5 mm
Specifications
Attribute | Value |
---|---|
Grommet Type | Round |
Maximum Cable Diameter | 20mm |
Panel Hole Diameter | 28mm |
Material | Polychloroprene |
Colour | Black |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |
Series | HELAVIA |
Maximum Panel Thickness | 1.5mm |