- RS Stock No.:
- 429-694
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 429-694
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Grommet Strips
Ideal for covering potentially dangerous edges of holes and cut outs. Flexible, extruded polythene strip with tapered continuous side walls ensuring a good grip of panels between 1 and 3.4mm thick. Minimum bend radius, 4, 5 and 6mm, minimum hole diameters 22, 25 and 30mm respectively.
Specifications
Attribute | Value |
---|---|
Grommet Type | Grommet Strip |
Minimum Panel Thickness | 1.6mm |
Minimum Cable Diameter | 1.6mm |
Maximum Cable Diameter | 2mm |
Material | Polyethylene |
Colour | Clear |
Grommet Strip Length | 25m |