Siemens Temperature Sensor RTD Sensor, Cable Gland, ±0.8 +50°C Max
- RS Stock No.:
- 632-321
- Mfr. Part No.:
- QAA64 / BPZ:QAA64
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR738.77
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR738.77 |
*price indicative
- RS Stock No.:
- 632-321
- Mfr. Part No.:
- QAA64 / BPZ:QAA64
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | +50°C | |
| Process Connection | Cable Gland | |
| Accuracy | ±0.8 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed +50°C | ||
Process Connection Cable Gland | ||
Accuracy ±0.8 | ||
- COO (Country of Origin):
- CN
The Siemens Room Temperature Sensor QAA64 has been designed specifically for installation on recessed conduit boxes having a fixing hole circle dia. of 60 or 69 mm. The unit consists of a plastic cover and a fixing bracket made of metal. The rear of the cover carries the connecting terminal strip and a measuring element LG-Ni 1000. The fixing bracket is fitted inside the recessed conduit box. A captive screw is used to secure the cover to the bracket.
Protection class III to EN 60730-1
IP40 rated according to EN 60529
Silicone free
IP40 rated according to EN 60529
Silicone free
Related links
- Siemens Temperature Sensor RTD Sensor ±0.6 +50°C Max
- Siemens Temperature Sensor RTD Sensor ± 0.9 +50°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.9 +50°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.4 +50°C Max
- Siemens Temperature Sensor RTD Sensor +35°C Max
- Siemens Temperature Sensor RTD Sensor +130°C Max
- Siemens Temperature Sensor RTD Sensor -270°C Max
- Siemens Temperature Sensor RTD Sensor ±0.3 +70°C Max
