Siemens Temperature Sensor RTD Sensor, Cable Gland, ±0.6 +50°C Max
- RS Stock No.:
- 632-316
- Mfr. Part No.:
- QAA2010 / BPZ:QAA2010
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR252.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR252.42 |
*price indicative
- RS Stock No.:
- 632-316
- Mfr. Part No.:
- QAA2010 / BPZ:QAA2010
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sensor Type | Temperature Sensor | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | +50°C | |
| Process Connection | Cable Gland | |
| Accuracy | ±0.6 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sensor Type Temperature Sensor | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed +50°C | ||
Process Connection Cable Gland | ||
Accuracy ±0.6 | ||
- COO (Country of Origin):
- RO
The Siemens Room temperature sensors are suited for use with all types of controllers that can handle analogue, passive sensor signals. This sensor suitable in heating, ventilation and air conditioning plants for acquiring the room temperature.
Passive sensors for acquiring the temperature in rooms
Safety class III according to EN 60730-1
IP30 rated according to EN 60529
Safety class III according to EN 60730-1
IP30 rated according to EN 60529
Related links
- Siemens Temperature Sensor RTD Sensor ±0.6 +50°C Max
- Siemens Temperature Sensor RTD Sensor ± 0.9 +50°C Max
- Siemens Temperature Sensor RTD Sensor ±0.8 +50°C Max
- Siemens Temperature Sensor RTD Sensor Cable Gland, ± 0.9 +50°C Max
- Siemens Temperature Sensor RTD Sensor +35°C Max
- Siemens Temperature Sensor RTD Sensor +130°C Max
- Siemens Temperature Sensor RTD Sensor ±0.3 +70°C Max
- Siemens Temperature Sensor RTD Sensor -270°C Max
