Jumo PT100 Temperature Probe, 500mm Long, Probe, +700°C Max

Subtotal (1 unit)*

MYR2,854.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,854.59

*price indicative

RS Stock No.:
279-074
Mfr. Part No.:
902006/65-228-2003-1-15-500-668/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sensor Type

PT100

Probe Length

500mm

Minimum Temperature Sensed

-170°C

Maximum Temperature Sensed

+700°C

Process Connection

Probe

COO (Country of Origin):
DE
The Jumo Push-in resistance thermometers for DIN EN 14597 tested devices and systems. The thermometer with movable stop flange and connection head Form B (M24 x 1.5) may be used in conjunction with temperature control and limitation devices tested to DIN EN 14597 (DIN 3440) in heat transfer systems in accordance with DIN 4754. The double thermometer 2x P100 in two-wire circuit according to DIN EN 60751 is designed for temperatures from -170 to +700 °C. The connection head form B is made of die-cast aluminium and withstands ambient temperatures up to 100 °C. The protection tube with the dimensions 15 x 500 mm is made of stainless steel X 6 CrNiMoTi 17 12 2 The installation length is defined with a range of 50 to 460 mm.

This resistance thermometer is designed for temperature measurements in gaseous media
Fields of application are, among others, in air conditioning and refrigeration technology as well as in heating, furnace and apparatus engineering