SMT Steel Spacer with internal Thread M1

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

WA-SMSI SMT Steel Spacer with internal Thread M1.6

ApplicationsAssembling of PCBs to housing and to other PCBsFor distances from 1 to 6mmFast and precise processStrong holding forces and torquesHighest process reliabilityInstant removable kapton foil, just for 9774xxx633

Specifications
Attribute Value
Bore Diameter 1.9mm
Body Height 3.5mm
Body Diameter 3.3mm
For Screw Size M1.6
Material Steel
1800 In Global stock for delivery within 4 - 6 working days
Price Each (On a Reel of 1800)
MYR 2.842
units
Per unit
Per Reel*
1800 +
MYR2.842
MYR5,115.60
*price indicative
Related Products
WA-SMSR series PCB SMT reverse spacers made from ...
Description:
WA-SMSR series PCB SMT reverse spacers made from tin plated steel with an M3 thread. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and ...
Precision Board Stacking Standoff. Board stacking stand offBoard ...
Description:
Precision Board Stacking Standoff. Board stacking stand offBoard stacks from 5.00 mm to 30.00 mmFemale thread/press-in and male/male thread.
M3 Clearance Circular Brass Spacer, Ø4.76mm O/D.6mm body ...
Description:
M3 Clearance Circular Brass Spacer, Ø4.76mm O/D.6mm body length.Nickel plating for corrosion resistance.
Nickel-plated brass spacers, supplied in batches of 50.All ...
Description:
Nickel-plated brass spacers, supplied in batches of 50.All models have M3 threads.