- RS Stock No.:
- 184-1740
- Mfr. Part No.:
- 963020042
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 184-1740
- Mfr. Part No.:
- 963020042
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
For use where high mechanical strength is required
Specifications
Attribute | Value |
---|---|
Body Height | 2mm |
Material | Brass |
Bore Diameter | 3.2mm |
Body Diameter | 6mm |