- RS Stock No.:
- 176-8004
- Mfr. Part No.:
- 9774025951R
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 176-8004
- Mfr. Part No.:
- 9774025951R
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Applications
Simple and fast automated assembly
For distances from 1 to 10 mm
With non stop internal diameter 2.7 mm
High mechanical strength
Simple and fast automated assembly
For distances from 1 to 10 mm
With non stop internal diameter 2.7 mm
High mechanical strength
Specifications
Attribute | Value |
---|---|
Type | SMT |
Body Height | 2.5mm |
Material | Steel |
Body Diameter | 5.1mm |
Bore Diameter | 2.7mm |