- RS Stock No.:
- 142-4087
- Mfr. Part No.:
- 9775096960R
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 142-4087
- Mfr. Part No.:
- 9775096960R
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth WA-SMSR Series SMT Reverse Steel Spacers with Through Hole
WA-SMSR series PCB SMT reverse spacers made from tin plated steel with a 3.2 mm diameter through hole. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm
Specifications
Attribute | Value |
---|---|
Type | SMT |
Body Height | 10.6mm |
Material | Steel |
Body Diameter | 6mm |
Bore Diameter | 4.2mm |