Wurth Elektronik 9774025943R, 2.5mm High Steel SMT Round Spacer

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Wurth WA-SMST Series SMT Steel Spacers

WA-SMST series PCB SMT mounting spacers made from tin plated steel. These PCB spacers are suitable for automated assembly and offer a high mechanical strength. The internal diameter of these PCB spacers is 2.25 mm and the spacers are available in lengths from 1 mm to 8 mm.

Specifications
Attribute Value
Bore Diameter 2.8mm
Body Height 2.5mm
Type SMT
Body Diameter 4.35mm
Material Steel
Temporarily out of stock - back order for despatch 21/04/2021, delivery within 4 working days from despatch date
Price Each (On a Reel of 950)
MYR 2.21
units
Per unit
Per Reel*
950 +
MYR2.21
MYR2,099.50
*price indicative
Related Products
WA-SMSR series PCB SMT reverse spacers made from ...
Description:
WA-SMSR series PCB SMT reverse spacers made from tin plated steel with a 3.2 mm diameter through hole. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for ...
The Wurth Elektronik 1.5mm high round steel spacer ...
Description:
The Wurth Elektronik 1.5mm high round steel spacer has a body diameter of 5.1mm and bore diameter of 2.7mm. • Tin-plated surface• Surface mount• Unthreaded• Reel packaging• Simple and fast automated assembly• High mechanical strength.
The Wurth Elektronik 1mm high round steel spacer ...
Description:
The Wurth Elektronik 1mm high round steel spacer has a body diameter of 6mm and bore diameter of 3.3mm. • Tin-plated surface• Surface mount• Unthreaded• Reel packaging• Simple and fast automated assembly• High mechanical strength.
ApplicationsSimple and fast automated assemblyFor distances from 1 ...
Description:
ApplicationsSimple and fast automated assemblyFor distances from 1 to 15 mmWith non stop internal diameter 3.3 mmHigh mechanical strength.