Grayhill 10 Position Rotary Switch, Rotary Actuator

  • RS Stock No. 877-9410
  • Mfr. Part No. 94HCB10RAT
  • Manufacturer Grayhill
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Grayhill 94H Series Rotary DIP Switches

The 94H series of rotary encoded DIP switches from Grayhill are available to fit most application needs with standard and right-angle through-hole mounting, plus surface mount versions as well.
This Grayhill series of Binary coded DIP Switches feature a sealed construction meaning no tape seal required and is available in surface mount or through-hole style versions.

Features:
Octal, BCD and Hexadecimal Code Versions Available
Optional keyed index knobs are available
Gold Plated Contacts
Flush or Extended Actuators

PCB Mounting

Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows

Temporarily out of stock - back order for despatch 08/09/2020, delivery within 4 working days from despatch date
Price Each
MYR 31.48
units
Per unit
1 +
MYR31.48
Related Products
Rotary handleMaximum operating voltage: 440 V 50/60 HzNominal ...
Description:
Rotary handleMaximum operating voltage: 440 V 50/60 HzNominal thermal current: 10 AOperating temperature: -20°C to +55°CMechanical durability: 1 000 000 switching operations.
The Grayhill Military Rotary Switches are manufactured in ...
Description:
The Grayhill Military Rotary Switches are manufactured in two styles, M and HS. Style Mis unsealed and is not qualified. Style HS is shaft & panel sealed and is qualified. All models are highly reliable and excellent quality.
The Grayhill Military Rotary Switches are manufactured in ...
Description:
The Grayhill Military Rotary Switches are manufactured in two styles, M and HS. Style Mis unsealed and is not qualified. Style HS is shaft & panel sealed and is qualified. All models are highly reliable and excellent quality.
The 71 series multi-deck rotary switches are designed ...
Description:
The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing ...