Grayhill 10 Position Rotary Switch, Rotary Actuator

  • RS Stock No. 877-9408
  • Mfr. Part No. 94HEB10RAT
  • Manufacturer Grayhill
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Grayhill 94H Series Rotary DIP Switches

The 94H series of rotary encoded DIP switches from Grayhill are available to fit most application needs with standard and right-angle through-hole mounting, plus surface mount versions as well.
This Grayhill series of Binary coded DIP Switches feature a sealed construction meaning no tape seal required and is available in surface mount or through-hole style versions.

Features:
Octal, BCD and Hexadecimal Code Versions Available
Optional keyed index knobs are available
Gold Plated Contacts
Flush or Extended Actuators

PCB Mounting

Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows

Temporarily out of stock - back order for despatch 17/11/2020, delivery within 4 working days from despatch date
Price Each
MYR 36.27
units
Per unit
1 +
MYR36.27