- RS Stock No.:
- 877-1980
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 877-1980
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Anti-Vandal IP67 Rotary Selector Switch - (19mm)
A maintained action anti-vandal selector switch of stainless steel construction that features IP67 above panel protection and an IK02 resistance to striking energy of 0.2 joules. Available with red, green or blue illumination and a choice of 12V, 24V and 220V rated LED's.
Mechanical Life: 50000 cycles without load
Illuminated switch function arrow, on-on
Illuminated switch function arrow, on-on
Note
Package contains switch, nut and panel sealing O-ring
Standards
EN 50102, IEC 62262:2002
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Contact Configuration | on-on |
IP Rating | IP67 |
Angle of Throw | 90° |
Terminal Type | Quick Connect, Solder |
Illuminated | Yes |