- RS Stock No.:
- 865-0094
- Mfr. Part No.:
- 0033.4008
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 865-0094
- Mfr. Part No.:
- 0033.4008
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
SWM Series
Professional range of Schurter voltage slector switches from the SWM series. All the switches are IP40 rated.
IP40 Rated
Contact Configuration - 3PST
Solder Terminals
Thermoplastic
Contact Configuration - 3PST
Solder Terminals
Thermoplastic
Schurter Selector Switches
Specifications
Attribute | Value |
---|---|
Depth | 23mm |
Width | 24.5 (Dia.)mm |
Dimensions | 24.5 (Dia.) x 23mm |
Terminal Type | PCB Pin |
IP Rating | IP40 |
Actuator Colour | Black |