- RS Stock No.:
- 179-6944
- Mfr. Part No.:
- SH-7070MC
- Manufacturer:
- Nidec Components
Temporarily out of stock - back order for despatch 18/09/2024, delivery within 6 working days from despatch date
Added
Price Each (In a Pack of 2)
MYR9.595
Units | Per Unit | Per Pack* |
2 - 12 | MYR9.595 | MYR19.19 |
14 - 24 | MYR9.21 | MYR18.42 |
26 + | MYR8.83 | MYR17.66 |
*price indicative |
- RS Stock No.:
- 179-6944
- Mfr. Part No.:
- SH-7070MC
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Center common Terminal pins location
High Digit Visibility
Gray code output available
Washable
High Digit Visibility
Gray code output available
Washable
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Coding | BCD, BCH |
Terminal Type | PC Pin |
Number of Switch Positions | 16 |
Number of Contacts | "16" |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | SH-7000 |
Height | 3.7mm |
Width | 7.3mm |
Depth | 7.1mm |