- RS Stock No.:
- 179-6934
- Mfr. Part No.:
- SH-7080MB
- Manufacturer:
- Nidec Components
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR12.33
Units | Per Unit | Per Pack* |
2 - 12 | MYR12.33 | MYR24.66 |
14 - 24 | MYR11.835 | MYR23.67 |
26 + | MYR11.34 | MYR22.68 |
*price indicative |
- RS Stock No.:
- 179-6934
- Mfr. Part No.:
- SH-7080MB
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Center common Terminal pins location
High Digit Visibility
Gray code output available
Washable
High Digit Visibility
Gray code output available
Washable
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Coding | BCD, BCH |
Terminal Type | Gull Wing |
Number of Switch Positions | 16 |
Number of Contacts | "16" |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | SH-7000 |
Height | 3.75mm |
Width | 7.3mm |
Depth | 7.1mm |