- RS Stock No.:
- 179-6705
- Mfr. Part No.:
- SH-7030MC
- Manufacturer:
- Nidec Components
- RS Stock No.:
- 179-6705
- Mfr. Part No.:
- SH-7030MC
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Center common Terminal pins location
High Digit Visibility
Gray code output available
Washable
High Digit Visibility
Gray code output available
Washable
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Output Coding | BCD, BCH |
Terminal Type | PC Pin |
Number of Switch Positions | 10 |
Number of Contacts | 10 |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | SH-7000 |
Height | 3.7mm |
Width | 7.3mm |
Depth | 7.1mm |