- RS Stock No.:
- 179-6345
- Mfr. Part No.:
- S-7050EA
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 179-6345
- Mfr. Part No.:
- S-7050EA
- Manufacturer:
- Copal Electronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low profile of 2.9 mm
Wide variety (top or side setting, 6, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Compatible with flow (top setting only)/ reflow soldering
Washable
Wide variety (top or side setting, 6, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Compatible with flow (top setting only)/ reflow soldering
Washable
Specifications
Attribute | Value |
---|---|
Contact Configuration | SP16T |
Series | S-7000 |
Contact Current Rating | 100 mA |
Number of Switch Positions | 16 |
Voltage Rating | 5 V dc, 50V dc |
Output Coding | BCD, BCH |
Depth | 7.2mm |
Width | 7.2mm |
Dimensions | 7.2 x 7.2 x 2.9mm |
Mounting Type | Surface Mount |
Angle of Throw | 22.5° |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Alloy |
Case Material | Epoxy |
Minimum Operating Temperature | -40°C |
Height | 2.9mm |