- RS Stock No.:
- 179-6335
- Mfr. Part No.:
- SA-7050B
- Manufacturer:
- Nidec Components
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 50)
MYR15.837
Units | Per Unit | Per Bag* |
50 - 50 | MYR15.837 | MYR791.85 |
100 - 150 | MYR15.488 | MYR774.40 |
200 + | MYR15.155 | MYR757.75 |
*price indicative |
- RS Stock No.:
- 179-6335
- Mfr. Part No.:
- SA-7050B
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Low profile of 3.0 mm
Wide variety (top or side setting, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Easy to recognize
Low profile side setting type with support terminals is available
Wide variety (top or side setting, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose from
Easy to recognize
Low profile side setting type with support terminals is available
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Coding | BCD, BCH |
Terminal Type | Gull Wing |
Number of Switch Positions | 16 |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | SA-7000 |
Height | 3mm |
Width | 7.2mm |
Depth | 7.2mm |