Copal Electronics SH-7000, 10 Position SP10T Rotary Switch, 100 mA, Pc Pin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Center common Terminal pins location
High Digit Visibility
Gray code output available
Washable

Specifications
Attribute Value
Contact Configuration SP10T
Series SH-7000
Contact Current Rating 100 mA
Number of Switch Positions 10
Voltage Rating 5 V dc, 50 V dc
Depth 7.1mm
Width 7.3mm
Dimensions 7.3 x 7.1 x 3.7mm
Mounting Type Through Hole
Terminal Type PC Pin
Contact Material Copper Alloy
Maximum Operating Temperature +85°C
Height 3.7mm
Case Material Polyphenylene Sulphide
Minimum Operating Temperature -40°C
Angle of Throw 36°
Temporarily out of stock - back order for despatch 27/01/2020, delivery within 6 working days from despatch date
Price Each (In a Tube of 50)
MYR 18.371
units
Per unit
Per Tube*
50 - 450
MYR18.371
MYR918.55
500 - 700
MYR17.086
MYR854.30
750 +
MYR16.167
MYR808.35
*price indicative
Related Products
Low profile of 2.9 mmWide variety (top or ...
Description:
Low profile of 2.9 mmWide variety (top or side setting, 6, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose fromCompatible with flow (top setting only)/ reflow solderingWashable.
Hyper-miniature Size(7.5mm sq.)Designed for high density mounting.Process SealedGold ...
Description:
Hyper-miniature Size(7.5mm sq.)Designed for high density mounting.Process SealedGold Plated ContactsClearly Visible Legends and PositionIndicator.
Low profile of 3.0 mmWide variety (top or ...
Description:
Low profile of 3.0 mmWide variety (top or side setting, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose fromEasy to recognizeLow profile side setting type with support terminals is available.