- RS Stock No.:
- 179-6327
- Mfr. Part No.:
- SH-7040MB
- Manufacturer:
- Nidec Components
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tube of 50)
MYR9.985
Units | Per Unit | Per Tube* |
50 - 50 | MYR9.985 | MYR499.25 |
100 - 150 | MYR9.765 | MYR488.25 |
200 + | MYR9.555 | MYR477.75 |
*price indicative |
- RS Stock No.:
- 179-6327
- Mfr. Part No.:
- SH-7040MB
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Center common Terminal pins location
High Digit Visibility
Gray code output available
Washable
High Digit Visibility
Gray code output available
Washable
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Coding | BCD, BCH |
Terminal Type | Gull Wing |
Number of Switch Positions | 10 |
Contact Current Rating | 100 mA |
Voltage Rating | 5 V dc, 50V dc |
Series | SH-7000 |
Height | 3.75mm |
Width | 7.3mm |
Depth | 7.1mm |