Copal Electronics SMR, 10 Position SP10T Rotary Switch, 100 (Non-Switching) mA, 30 (Switching) mA, Solder

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Hyper-miniature Size(7.5mm sq.)
Designed for high density mounting.
Process Sealed
Gold Plated Contacts
Clearly Visible Legends and Position
Indicator

Specifications
Attribute Value
Contact Configuration SP10T
Series SMR
Contact Current Rating 30 (Switching) mA, 100 (Non-Switching) mA
Number of Switch Positions 10
Voltage Rating 15 V dc, 50 V dc
Depth 7.5mm
Width 7.5mm
Dimensions 7.5 x 7.5 x 4.4mm
Mounting Type Surface Mount
Terminal Type Solder
Minimum Operating Temperature -25°C
Maximum Operating Temperature +85°C
Height 4.4mm
Actuator Colour Yellow
50 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 20.905
units
Per unit
Per Tube*
50 - 450
MYR20.905
MYR1,045.25
500 - 700
MYR19.442
MYR972.10
750 +
MYR18.398
MYR919.90
*price indicative
Related Products
The FR02 rotary switches are slim with the ...
Description:
The FR02 rotary switches are slim with the lowest profile in the industry allowing close stacking of PC boards. High visible legendsArrow position indicationTrouble free code settingDetent mechanism for accurate switch settingHeat resistant resin allowing infrared convection reflow solderingGull winged ...
Center common Terminal pins locationHigh Digit VisibilityGray code ...
Description:
Center common Terminal pins locationHigh Digit VisibilityGray code output availableWashable.
Panel mount miniature rotary switches1/4" mounting bushNickel plated ...
Description:
Panel mount miniature rotary switches1/4" mounting bushNickel plated brass shaftSilver contactsContact resistance 100MΩ at 500VdcDielectric strength 1000V 50Hz for 1 minuteNon-shorting contact.
Hartmann Codier P25 series subminiature rotary coded switches ...
Description:
Hartmann Codier P25 series subminiature rotary coded switches are a very compact and reliable solution to a wide variety of application requirements. The P25 rotary coded switch series feature solid PCB pins that ensure trouble-free assembly and safe stable connections ...