- RS Stock No.:
- 176-0904
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 176-0904
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Illuminated Push & Rotary Switches (MTP Series)
Excellent tactile feel, customized LED, combination of pushbutton and rotary function, and built-in LED lights.
Applications
RS PRO Sub-Miniature Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Series | MTP |
Voltage Rating | 12V dc |
Depth | 13.4mm |
Width | 15.2mm |
Dimensions | 15.2 x 13.4 x 4.9mm |
Illuminated | Yes |
Mechanical Life | 10000 / 30000Cycles |
Height | 4.9mm |