NKK Switches, 16 Position, Hexadecimal Rotary Switch, 100 mA, Solder

  • RS Stock No. 125-1873
  • Mfr. Part No. FR01FC16P-S
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

NKK Rotary Switches FR01 Series

FR01 rotary switches are a compact low profile design allowing high density ,ounting and close stacking of PC boards.

Features and Benefits

Trouble free code setting due to visual legends and choice of screwdriver.
Colour keyed actuator
Accurate switch setting
Crimped terminals
Cam activated movable and gold contacts
Straight PC terminals

Standards

UL94V-0, UL, CSA

Specifications
Attribute Value
Contact Current Rating 100 mA
Number of Switch Positions 16
Voltage Rating 5 V dc, 50 V dc
Output Coding Hexadecimal
Depth 10mm
Width 10mm
Dimensions 10 x 10 x 3.8mm
Mounting Type Through Hole
Terminal Type Solder
Angle of Throw 90°
Legend Text 0-F
Actuator Colour Yellow
Height 3.8mm
Standards Met UL 94 V-0
Maximum Operating Temperature +85°C
Contact Material Copper Alloy (Movable), Phosphor Bronze (Stationary)
Case Material Glass Fibre Reinforced PA
Minimum Operating Temperature -25°C
Contact Type Non-Shorting
380 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 10.73
units
Per unit
Per Pack*
5 - 20
MYR10.73
MYR53.65
25 - 95
MYR9.654
MYR48.27
100 - 495
MYR8.068
MYR40.34
500 +
MYR7.296
MYR36.48
*price indicative
Related Products
Footprint/pin spacing: 2.54mm between pins and 5.08mm between ...
Description:
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows.
Hyper-miniature Size(7.5mm sq.)Designed for high density mounting.Process SealedGold ...
Description:
Hyper-miniature Size(7.5mm sq.)Designed for high density mounting.Process SealedGold Plated ContactsClearly Visible Legends and PositionIndicator.
Low profile of 2.9 mmWide variety (top or ...
Description:
Low profile of 2.9 mmWide variety (top or side setting, 6, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose fromCompatible with flow (top setting only)/ reflow solderingWashable.
High ingress protection - completely washableLarge switch indexing ...
Description:
High ingress protection - completely washableLarge switch indexing angle - 45° or 90°High contact reliability with self-cleaning mechanism.