- RS Stock No.:
- 197-915
- Mfr. Part No.:
- FR01-AR16PB-ST
- Manufacturer:
- NKK Switches
In Global stock for delivery within 4 - 6 working days
Added
Price Each
MYR41.05
Units | Per Unit |
1 - 24 | MYR41.05 |
25 - 99 | MYR40.17 |
100 + | MYR38.97 |
- RS Stock No.:
- 197-915
- Mfr. Part No.:
- FR01-AR16PB-ST
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Mounting Type | PCB |
Output Coding | Hexadecimal |
Terminal Type | Through Hole |
Number of Switch Positions | 16 |
Contact Current Rating | 100 mA |
Voltage Rating | 5V dc |
Height | 28.05mm |
Width | 11.6mm |
Depth | 11mm |