Rotary Switch Lock Mechanism for use with MRK Series Rocker Switches

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Rotary Switch Lock Mechanism

NKK rotary switch locking mechanism is a support bracket made from steel material with tin plating.

Specifications
Attribute Value
Accessory Type Support Bracket
For Use With MRK Series Rocker Switches
5 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 3.932
units
Per unit
Per Pack*
5 - 20
MYR3.932
MYR19.66
25 - 95
MYR3.54
MYR17.70
100 - 495
MYR2.948
MYR14.74
500 +
MYR2.674
MYR13.37
*price indicative
Related Products
Motor starter protectors with a rotary operating mechanism ...
Description:
Motor starter protectors with a rotary operating mechanism can be mounted in a control cabinet and operated externally by means of a door-coupling rotary operating mechanism. When the cabinet door with motor starter protector is closed, the operating mechanism is ...
Mechanical interlock, for b series contactors, side by ...
Description:
Mechanical interlock, for b series contactors, side by side.
The L6 series of pushbutton and pilot lights ...
Description:
The L6 series of pushbutton and pilot lights from Idec. The range consists of both standard and oversize heads; the larger buttons are ideal for gloved personnel and provide an alternative to 22mm pushbuttons if 10A contacts are not needed.Models ...
These control knobs are ideally suited for use ...
Description:
These control knobs are ideally suited for use with encoder and rotary switches. They have a selection of shaft diameters to choose from making them suitable for use not only with Grayhill switches but also with many other manufacturers. Various ...