- RS Stock No.:
- 884-3013
- Mfr. Part No.:
- H-3084-031
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 884-3013
- Mfr. Part No.:
- H-3084-031
- Manufacturer:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ledex® Series Rotary Solenoid
The Johnson Ledex® Series is the most extensive Rotary Solenoid line in the industry, with extensive capabilities for Modified, custom fabricated solenoids and solenoid-operated mechanisms. All models are highly reliable and excellent quality.
Snap Acting Operations
Clockwise or Counterclockwise Rotation
Long Life Options
Clockwise or Counterclockwise Rotation
Long Life Options
Specifications
Attribute | Value |
---|---|
Action | Rotary |
Duty Cycle | Continuous |
Diameter | 40 mm |
Length | 28.8mm |
Weight | 198.4g |
Coil Resistance | 56.7Ω |
Series | 4E Series |