Kübler KIS40 Series Incremental Incremental Encoder, 360 ppr, Push Pull Signal, Solid Type, 6mm Shaft
- RS Stock No.:
- 918-9060
- Mfr. Part No.:
- 8.KIS40.1342.0360
- Manufacturer:
- Kübler
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR817.16
Units | Per Unit |
1 + | MYR817.16 |
- RS Stock No.:
- 918-9060
- Mfr. Part No.:
- 8.KIS40.1342.0360
- Manufacturer:
- Kübler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
KIS40 Incremental Encoder
Professional range of Kubler incremental encoders from the KIS40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.
Radial Cable
Push-Pull or RS422 output circuit
Push-Pull or RS422 output circuit
Specifications
Attribute | Value |
---|---|
Encoder Technology | Incremental |
Series | KIS40 |
Pulses Per Revolution | 360 |
Output Signal Type | Push Pull |
Shaft Type | Solid |
Shaft Diameter | 6mm |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP64 |
Overall Width | 40mm |
Overall Depth | 61.3mm |
Minimum Operating Temperature | -20°C |
Mounting Type | Synchro Flange |
Maximum Operating Temperature | +70°C |
Switching Frequency | 250 (Pulse) kHz |
Current Rating | 100 mA |