- RS Stock No.:
- 179-7723
- Mfr. Part No.:
- D5.350B.A114.0000
- Manufacturer:
- Kübler
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,199.29
Units | Per Unit |
1 + | MYR2,199.29 |
- RS Stock No.:
- 179-7723
- Mfr. Part No.:
- D5.350B.A114.0000
- Manufacturer:
- Kübler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The draw wire mechanics A30 with analogue output stands out with its miniaturised design. It is available with potentiometer, voltage or current output.
Measuring length up to 600mm
For applications with a low traversing speed
For applications with a low traversing speed
Specifications
Attribute | Value |
---|---|
Series | A30 |
Output Signal Type | Analogue |
Supply Voltage | 15 → 28 V dc |
IP Rating | IP50 |
Overall Height | 32.45mm |
Overall Width | 28.6mm |
Overall Depth | 40.7mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Current Rating | 15 mA |
Connection Type | Radial Cable |