- RS Stock No.:
- 883-1988
- Mfr. Part No.:
- 191357-027
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 883-1988
- Mfr. Part No.:
- 191357-027
- Manufacturer:
- Johnson Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Ledex® Series Rotary Solenoid
The Johnson Ledex® Series is the most extensive Rotary Solenoid line in the industry, with extensive capabilities for Modified, custom fabricated solenoids and solenoid-operated mechanisms. All models are highly reliable and excellent quality.
Snap Acting Operations
Clockwise or Counterclockwise Rotation
Long Life Options
Clockwise or Counterclockwise Rotation
Long Life Options
Specifications
Attribute | Value |
---|---|
Maximum Voltage | 155V dc |
Terminal Type | Wire Lead |
Width | 69.85mm |
Depth | 63.5mm |
Actuator Type | Plunger |
Dimensions | 69.85 Dia. x 63.5mm |