Johnson Electric Rotary Switch, 250V ac, 2A, Push Button Actuator
- RS Stock No.:
- 883-1861
- Mfr. Part No.:
- TE180204101
- Manufacturer:
- Johnson Electric
View all Rotary Cam Switches
Temporarily out of stock - back order for despatch 28/06/2022, delivery within 4 working days from despatch date
Price Each
MYR238.19
units | Per Unit |
1 + | MYR238.19 |
- RS Stock No.:
- 883-1861
- Mfr. Part No.:
- TE180204101
- Manufacturer:
- Johnson Electric
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Johnson TE1 Series
Specifications
Attribute | Value |
Normal State Configuration | 2NC |
Maximum Current | 2A |
Maximum Voltage | 250V ac |
Terminal Type | Faston |
Width | 30mm |
Depth | 30.5mm |
Actuator Type | Push Button |
Dimensions | 30 Dia. x 30.5mm |