- RS Stock No.:
- 883-1782
- Mfr. Part No.:
- B22-254-M-36
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 883-1782
- Mfr. Part No.:
- B22-254-M-36
- Manufacturer:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ledex® Series Rotary Solenoid
The Johnson Ledex® Series is the most extensive Rotary Solenoid line in the industry, with extensive capabilities for Modified, custom fabricated solenoids and solenoid-operated mechanisms. All models are highly reliable and excellent quality.
Snap Acting Operations
Clockwise or Counterclockwise Rotation
Long Life Options
Clockwise or Counterclockwise Rotation
Long Life Options
Specifications
Attribute | Value |
---|---|
Maximum Voltage | 38V dc |
Terminal Type | Quick Connect |
Length | 40.87mm |
Width | 37.29mm |
Depth | 33.32mm |
Actuator Type | Plunger |
Dimensions | 40.87 x 37.29 x 33.32mm |