- RS Stock No.:
- 877-9369
- Mfr. Part No.:
- 94HAB08T
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 877-9369
- Mfr. Part No.:
- 94HAB08T
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Grayhill 94H Series Rotary DIP Switches
The 94H series of rotary encoded DIP switches from Grayhill are available to fit most application needs with standard and right-angle through-hole mounting, plus surface mount versions as well.
This Grayhill series of Binary coded DIP Switches feature a sealed construction meaning no tape seal required and is available in surface mount or through-hole style versions.
This Grayhill series of Binary coded DIP Switches feature a sealed construction meaning no tape seal required and is available in surface mount or through-hole style versions.
Features:
Octal, BCD and Hexadecimal Code Versions Available
Optional keyed index knobs are available
Gold Plated Contacts
Flush or Extended Actuators
Octal, BCD and Hexadecimal Code Versions Available
Optional keyed index knobs are available
Gold Plated Contacts
Flush or Extended Actuators
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows