- RS Stock No.:
- 705-1143
- Mfr. Part No.:
- 1SCA022531R4840
- Manufacturer:
- ABB
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 705-1143
- Mfr. Part No.:
- 1SCA022531R4840
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FI
Product Details
Mini Cam Switches
Maximum operating Voltage 300 V
Operating current 10 Amps
Switching frequency 150
Maximum cable cross section (solid/stranded) 1.5mm2
Operational temperature -30°C → +70°C
Operating current 10 Amps
Switching frequency 150
Maximum cable cross section (solid/stranded) 1.5mm2
Operational temperature -30°C → +70°C
Standards
IEC60947-3
ABB Camline
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications.
Specifications
Attribute | Value |
---|---|
Pole and Throw Configuration | 3P |
Maximum Current | 10A |
Maximum Voltage | 110 V dc, 400V ac |
Number of Positions | 2 |
Terminal Type | Screw |
Angle of Throw | 90° |
Length | 51.5mm |
Width | 28mm |
Depth | 100mm |
Dimensions | 51.5 x 28 x 100mm |