- RS Stock No.:
- 610-1553
- Mfr. Part No.:
- XB6ECD232P
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 610-1553
- Mfr. Part No.:
- XB6ECD232P
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Selector Switch with Contact Block
Square and rectangular heads
Standard black handle
2 or 3 fixed positions
1NO + 1NC or 2NO + 2NC contacts
IP65 protection
Standard black handle
2 or 3 fixed positions
1NO + 1NC or 2NO + 2NC contacts
IP65 protection
Specifications
Attribute | Value |
---|---|
Series | Harmony XB6 |
Normal State Configuration | 2NO/2NC |
Maximum Voltage | 110 V dc, 250V ac |
Number of Positions | 3 |
Terminal Type | Quick Connect, Solder Tag |
Length | 18mm |
Width | 18mm |
Depth | 49mm |
Dimensions | 18 x 18 x 49mm |