- RS Stock No.:
- 873-6596
- Mfr. Part No.:
- NCRB1BW30-90SE
- Manufacturer:
- SMC
Temporarily out of stock - back order for despatch 01/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,200.83
Units | Per Unit |
1 + | MYR1,200.83 |
- RS Stock No.:
- 873-6596
- Mfr. Part No.:
- NCRB1BW30-90SE
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Vane Type Series NCRB
The NCRB series from SMC are double shaft style rotary actuators. This series offers smooth, step-free operation in rugged service applications.
Vane type
Compact and lightweight
High reliability
long life
Compact and lightweight
High reliability
long life
SMC Rotary Actuator
Specifications
Attribute | Value |
---|---|
Rotary Angle | 90° |
Action | Double |
Bore | 30mm |
Maximum Operating Pressure | 0.23 MPa |
Absolute Maximum Pressure | 1.5MPa |
Cushioning Type | Not Cushioned |
Size Type | Compact |