- RS Stock No.:
- 849-7556
- Mfr. Part No.:
- NCRB1BW30-180S
- Manufacturer:
- SMC
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR1,078.25
Units | Per Unit |
1 + | MYR1,078.25 |
- RS Stock No.:
- 849-7556
- Mfr. Part No.:
- NCRB1BW30-180S
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Product Details
Vane Type Series NCRB
The NCRB series from SMC are double shaft style rotary actuators. This series offers smooth, step-free operation in rugged service applications.
Vane type
Compact and lightweight
High reliability
long life
Compact and lightweight
High reliability
long life
SMC Rotary Actuator
Specifications
Attribute | Value |
---|---|
Rotary Angle | 180° |
Action | Double |
Bore | 30mm |
Manufacturer Series | NCRB1 |
Maximum Input Pressure | 0.23MPa |
Maximum Operating Pressure | 0.23 MPa |
Absolute Maximum Pressure | 1.5MPa |
Cushioning Type | Not Cushioned |
Port Connection | 10-32 UNF |
Weight | 225g |