- RS Stock No.:
- 849-7042
- Mfr. Part No.:
- CRB1BW50-90D
- Manufacturer:
- SMC
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,827.94
Units | Per Unit |
1 + | MYR1,827.94 |
- RS Stock No.:
- 849-7042
- Mfr. Part No.:
- CRB1BW50-90D
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Rotary Cylinders CRB Heavy Duty Series
SMC CRB series of heavy duty series of cylinders provide the user with a reliable & durable solution.
Range of vane type rotary actuators
50 mm diameter piston.
Choice of two rotation angles: 90°and 180°
Increased reliability and durability thanks to bearings which support thrust and radial loads
Direct mounting of the rotary actuator
Slide and axial port options available
50 mm diameter piston.
Choice of two rotation angles: 90°and 180°
Increased reliability and durability thanks to bearings which support thrust and radial loads
Direct mounting of the rotary actuator
Slide and axial port options available
Vane Types 10-80mm Diameter
A range of compact, lightweight rotary actuators, ideal for turning small loads in confined spaces.
Specifications
Attribute | Value |
---|---|
Rotary Angle | 90° |
Action | Double |
Bore | 50mm |
Manufacturer Series | CRB1 |
Maximum Input Pressure | 1MPa |
Maximum Operating Pressure | 1 MPa |
Absolute Maximum Pressure | 1.5MPa |
Cushioning Type | Rubber Bumper |
Port Connection | R 1/8 |
Weight | 906g |