Festo DRRD Series 8 bar Double Action Pneumatic Rotary Actuator, ISO8573-1:2010° Rotary Angle, 12mm Bore
- RS Stock No.:
- 202-2693
- Mfr. Part No.:
- DRRD-12-180-FH-PA
- Manufacturer:
- Festo
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,770.37
Units | Per Unit |
1 + | MYR2,770.37 |
- RS Stock No.:
- 202-2693
- Mfr. Part No.:
- DRRD-12-180-FH-PA
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Double-Action Pneumatic Semi-Rotary Actuator, 180° Rotary Angle - DRRD Series - DRRD-12-180-FH-PA
Choose this rotary actuator from Festo when you need to synchronise valve rotation using compressed air. It has a rack-and-pinion mechanism with swivelling angles between +10° and -100° degrees for smooth 180° rotation. Both ends are protected by self-adjusting cushion rings that respond to changes in position, enabling greater accuracy. As the driveshaft is made from corrosion-resistant high-alloy steel, it will last a long time, even when used in harsh environments. This type of component is commonly used for regulating quarter-turn valves in machines.
Wrought-aluminium alloy housing for added durability and resistance to corrosion
Wide operating pressure range of 3 to 8 bar for use in a range of applications
Broad operating temperature range of -10°C to +60°C for use in demanding environments
Wide operating pressure range of 3 to 8 bar for use in a range of applications
Broad operating temperature range of -10°C to +60°C for use in demanding environments
Application Information
Automotive engineering
Packaging industry
Hydraulic applications
Packaging industry
Hydraulic applications
How does semi-rotary actuator work in pneumatic installations?
Filtered compressed air enters the chamber in which the actuator is housed. The air causes the piston to move along the rack, turning the valve in the set direction.
Specifications
Attribute | Value |
---|---|
Rotary Angle | ISO8573-1:2010° |
Action | Double |
Bore | 12mm |
Force at 7 bar | ISO8573-1:2010N |
Manufacturer Series | DRRD |
Maximum Input Pressure | 8bar |
Maximum Operating Pressure | 8 bar |
Absolute Maximum Pressure | ISO8573-1:2010 |
Cushioning Type | Elastic |
Port Connection | M5 |
Weight | 380g |
Series | DRRD |