Inner Ring 9mm x 12mm x 16mm

  • RS Stock No. 194-7123
  • Mfr. Part No. IR9X12X16-XL
  • Manufacturer INA
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Inner rings are used where:
The shaft cannot be used as a rolling bearing raceway for needle roller and cage assemblies, drawn cup needle roller bearings with open ends, drawn cup needle roller bearings with closed end and needle roller bearings (it cannot be hardened and ground)
Needle roller bearings must be combined with wider inner rings in order to allow larger axial displacements of the shaft in relation to the housing (e.g. in bearings with a non-locating bearing function)
Optimum running surfaces are required for seal lips

Specifications
Attribute Value
Inside Diameter 9mm
Outside Diameter 12mm
Race Width 16mm
Bore Type Parallel
Material Steel
7 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 33.70
units
Per unit
1 - 4
MYR33.70
5 - 9
MYR32.74
10 - 24
MYR32.29
25 +
MYR31.77