Roller Bearing Inner Ring IR85X100X35-XL, 85mm I.D, 100mm O.D
Temporarily out of stock - back order for despatch 23/03/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 194-7115
- Mfr. Part No.:
- IR85X100X35-XL
- Manufacturer:
- INA
units | Per unit |
1 - 4 | MYR334.66 |
5 - 9 | MYR325.22 |
10 - 24 | MYR320.52 |
25 + | MYR315.79 |
Attribute | Value |
Inside Diameter | 85mm |
Outside Diameter | 100mm |
Race Width | 35mm |
Bore Type | Parallel |
Material | Steel |