Roller Bearing Inner Ring IR80X90X54-XL, 80mm I.D, 90mm O.D
1 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 194-7110
- Mfr. Part No.:
- IR80X90X54-XL
- Manufacturer:
- INA
units | Per unit |
1 - 4 | MYR399.57 |
5 - 9 | MYR383.60 |
10 - 24 | MYR375.61 |
25 + | MYR367.60 |
Attribute | Value |
Inside Diameter | 80mm |
Outside Diameter | 90mm |
Race Width | 54mm |
Bore Type | Parallel |
Material | Steel |